
The Nexperia 74HCT1G32GW,125 is a 5-pin TSSOP packaged OR gate logic IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is compatible with 5V supply voltages. The device features a propagation delay of 27ns and is suitable for use in high-speed digital circuits. The 74HCT1G32GW,125 is a member of the HCT family of logic ICs, which are designed for use in automotive and industrial applications.
Nexperia 74HCT1G32GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 27 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT1G32GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.