
The Nexperia 74HCT1G66GW,125 is a 5-pin TSSOP automotive multiplexer with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40 to 125°C and has a supply voltage of 4.5 to 5.5V. This device has a single channel and a JEDEC package code of R-PDSO-G5. The multiplexer is designed for use in automotive applications.
Nexperia 74HCT1G66GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT1G66GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.