The 74HCT240DB is a dual 4-bit bus driver from Nexperia, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 4.5V to 5.5V and a propagation delay of 30ns. The device is packaged in a 20-pin SSOP and is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. It has a load capacitance of 50pF and supports inverted output polarity.
Nexperia 74HCT240DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT240DB to view detailed technical specifications.
No datasheet is available for this part.