The 74HCT240PW is a dual 4-bit bus driver from Nexperia, operating within a temperature range of -40 to 125°C. This automotive-grade logic IC features a supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The device has 20 terminals and a dual terminal position, with a propagation delay of 30ns. It is available in a 20-pin TSSOP package, with a load capacitance of 50pF and an output polarity of inverted.
Nexperia 74HCT240PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT240PW to view detailed technical specifications.
No datasheet is available for this part.