
The 74HCT240 is a dual 4-bit bus driver with a supply voltage of 5V, featuring a propagation delay of 30ns. It has 20 terminals and is available in a 20-pin TSSOP package. The device operates over a temperature range of -40 to 125°C and is suitable for automotive applications. The bus driver has a load capacitance of 50pF and an output polarity of inverted.
Nexperia 74HCT240PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT240PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.