
The 74HCT241D,653 is a dual bus driver IC from Nexperia, featuring a 20-pin SO-20 package. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The device has a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The IC has a propagation delay of 33ns and a load capacitance of 50pF.
Nexperia 74HCT241D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT241D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.