
The Nexperia 74HCT244BQ,115 is a quad bus driver with 20 terminals in a 2.5mm wide, 4.5mm long HVQCCN package. It operates over a temperature range of -40 to 125°C and is suitable for automotive applications. The device has a propagation delay of 33ns and is powered by a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Nexperia 74HCT244BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT244BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.