
The 74HCT244DB,118 is a dual bus driver IC from Nexperia, featuring 20 terminals and a JEDEC package code of R-PDSO-G20. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a supply voltage range of 4.5V to 5.5V and a propagation delay of 33ns. It is available in a 5.3mm wide and 7.2mm long SSOP package.
Nexperia 74HCT244DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT244DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.