
The Nexperia 74HCT245BQ-Q100X is a quad bus transceiver with 20 terminals in an HVQCCN package. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a propagation delay of 33 nanoseconds and supports supply voltages from 4.5 to 5.5 volts. It is a member of the HCT family of logic ICs and is used as a bus transceiver.
Nexperia 74HCT245BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HCT |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT245BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.