
The 74HCT245PW is a dual bus transceiver from Nexperia with a TSSOP-20 package and a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 4.5 to 5.5V and features a propagation delay of 33ns. This device has 20 terminals and is designed for use in logic applications. The 74HCT245PW is suitable for use in automotive environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Nexperia 74HCT245PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HCT |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT245PW to view detailed technical specifications.
No datasheet is available for this part.