
The 74HCT251D-Q100J is a 16-channel multiplexer from Nexperia with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual terminal position and a 16-pin count. The device operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 53ns. It is compliant with AEC-Q100 and is packaged in a SOP-16 format.
Nexperia 74HCT251D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | HCT |
| Propagation Delay (tpd) | 53 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT251D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.