The Nexperia 74HCT251DB is a dual multiplexer with 16 channels, 1 input, and 1 output. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 66ns and is powered by a supply voltage of 4.5V to 5.5V. It is packaged in a 5.3mm wide and 6.2mm long SSOP-16 package.
Nexperia 74HCT251DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | HCT |
| Propagation Delay (tpd) | 66 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT251DB to view detailed technical specifications.
No datasheet is available for this part.