
The 74HCT273BQ-Q100X is an 8-bit positive edge triggered D flip-flop from Nexperia. It operates at a supply voltage of 4.5 to 5.5V and has a maximum operating frequency of 20MHz. The device is available in a 20-pin HVQCCN package and is qualified to AEC-Q100. The 74HCT273BQ-Q100X has a propagation delay of 45ns and is suitable for use in automotive applications. It can operate over a temperature range of -40 to 125°C.
Nexperia 74HCT273BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | HCT |
| Propagation Delay (tpd) | 45 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT273BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.