The Nexperia 74HCT27DB,112 is a 14-pin automotive NOR gate IC with a maximum operating temperature of 125°C. It operates on a supply voltage range of 4.5V to 5.5V and has a propagation delay of 32ns. The device is packaged in a 14-pin SSOP package and features a Schmitt trigger input. It is suitable for use in automotive applications where high temperature and reliability are required.
Nexperia 74HCT27DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 32 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT27DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.