
The 74HCT27PW,118 is a 14-pin TSSOP logic IC from Nexperia, operating within a temperature range of -40 to 125 degrees Celsius. It is a NOR gate logic IC with 3 inputs and a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The IC has a propagation delay of 32ns and is suitable for automotive applications.
Nexperia 74HCT27PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 32 |
| Number of Inputs | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT27PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.