
The 74HCT2G08DP-Q100H is an 8-channel dual AND gate logic IC from Nexperia. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100 standards. The device has 8 terminals and a TSSOP-8 package. It is a 5V logic IC with a propagation delay of 36ns and is part of the HCT family.
Nexperia 74HCT2G08DP-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT2G08DP-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.