The 74HCT30DB is a 14-input NAND gate IC from Nexperia, operating within a temperature range of -40 to 125 degrees Celsius. It features a supply voltage of 4.5 to 5.5V and a propagation delay of 42ns. The device is packaged in a SSOP-14 format, measuring 5.3mm in width and 6.2mm in length. It is designed for automotive applications and is suitable for use in a variety of logic IC applications.
Nexperia 74HCT30DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 42 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT30DB to view detailed technical specifications.
No datasheet is available for this part.