
The 74HCT373PW,112 is a 20-pin TSSOP logic IC from Nexperia, operating within a temperature range of -40°C to 125°C. It is a bus driver with a supply voltage of 4.5V to 5.5V and a propagation delay of 48ns. The device has 2 ports and 8-bit functionality, with a load capacitance of 50pF. It is designed for automotive applications and meets the requirements of the specified temperature grade.
Nexperia 74HCT373PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT373PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.