
The 74HCT4017D,653 is a 16-bit ring counter IC from Nexperia, operating within a temperature range of -40°C to 125°C. It features a 16-pin SOP package and supports a supply voltage of 4.5V to 5.5V. This logic IC is designed for automotive applications and has a propagation delay of 75ns. It can count up to 10 bits and has a maximum frequency of 20MHz.
Nexperia 74HCT4017D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | RING COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 75 |
| Number of Bits | 10 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4017D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.