The 74HCT4040D is a 12-bit binary counter from Nexperia with a propagation delay of 60ns. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The counter has 16 terminals and can count up to 12 bits. It is a dual in-line package with a width of 3.9mm and a length of 9.9mm. The counter can be triggered by a negative edge and counts in the up direction.
Nexperia 74HCT4040D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 60 |
| Number of Bits | 12 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4040D to view detailed technical specifications.
No datasheet is available for this part.