
The Nexperia 74HCT4046AD is a 16-pin SOP-16 dual phase-locked loop IC with a supply voltage range of 4.5 to 5.5V. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has 16 terminals and a terminal position of dual. The JEDEC package code is R-PDSO-G16, with dimensions of 3.81mm in width and 9.9mm in length.
Nexperia 74HCT4046AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.81 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4046AD to view detailed technical specifications.
No datasheet is available for this part.