
Quad single-pole single-throw analog switch, featuring 4 independent switches. Operates with a nominal supply voltage of 4.5V, ranging from 4.5V to 5.5V. This 14-pin QFN package, with dimensions of 3mm x 2.5mm, is designed for automotive temperature grades, functioning between -40°C and 125°C.
Nexperia 74HCT4066BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4066BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.