The 74HCT4094D is an 8-bit serial-in parallel-out shift register from Nexperia. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 16 terminals and is packaged in a 16-pin SOP package. It can handle supply voltages from 4.5V to 5.5V and has a propagation delay of 65ns. The shift register is a serial-in parallel-out type and has a maximum clock frequency of 20MHz.
Nexperia 74HCT4094D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HCT |
| Propagation Delay (tpd) | 65 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4094D to view detailed technical specifications.
No datasheet is available for this part.