The Nexperia 74HCT573BQ is a quad 8-bit bus driver with a supply voltage range of 4.5V to 5.5V. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has 20 terminals and is packaged in a 20-pin HVQCCN package. The propagation delay is 53ns and the output polarity is true. It is a member of the HCT family of logic ICs and is used as a buffer and line driver.
Nexperia 74HCT573BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 53 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT573BQ to view detailed technical specifications.
No datasheet is available for this part.