
8-bit serial-in, parallel-out shift register with true output polarity. Features positive edge triggering and a right count direction. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. This logic IC boasts a maximum operating temperature of 125°C and a minimum of -40°C, suitable for automotive applications. The 16-terminal TSSOP package (R-PDSO-G16) offers a propagation delay of 63ns and a maximum frequency of 20MHz.
Nexperia 74HCT595PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HCT |
| Propagation Delay (tpd) | 63 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT595PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.