The 74HCT74PW is a dual flip-flop logic IC from Nexperia, featuring a 14-pin TSSOP package. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a supply voltage range of 4.5V to 5.5V and a propagation delay of 53ns. It is designed for use in digital logic circuits and is part of the HCT family of logic ICs.
Nexperia 74HCT74PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | HCT |
| Propagation Delay (tpd) | 53 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 18 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT74PW to view detailed technical specifications.
No datasheet is available for this part.