The Nexperia 74HCT85N is a 16-pin DIP logic IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied at 5V. The device features a propagation delay of 66ns and a load capacitance of 50pF. The 74HCT85N is a magnitude comparator IC with a true output polarity.
Nexperia 74HCT85N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | HCT |
| Propagation Delay (tpd) | 66 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT85N to view detailed technical specifications.
No datasheet is available for this part.