
The Nexperia 74LV123D,118 is a dual monostable multivibrator with 16 terminals, operating within a temperature range of -40 to 125 degrees Celsius. It is designed for use with supply voltages between 1.1 and 5.5 volts and features a propagation delay of 92 nanoseconds. The device is packaged in a 3.9mm wide, 9.9mm long SOT-109-1 SOP-16 plastic package. It is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Nexperia 74LV123D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 92 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV123D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.