
The Nexperia 74LV123PW,112 is a dual monostable multivibrator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 16 terminals and is available in a TSSOP-16 package. The device operates within a supply voltage range of 1.0 to 5.5V and features a propagation delay of 92ns. It is suitable for use in automotive applications and is compliant with the LV/LV-A/LVX/H family.
Nexperia 74LV123PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 92 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV123PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.