
The 74LV132D,118 is a NAND gate logic IC from Nexperia, featuring a 14-pin SOP-14 package and operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The IC has a propagation delay of 43ns and supports up to 2 inputs. It is designed for automotive applications and meets the requirements of the LV/LV-A/LVX/H family.
Nexperia 74LV132D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | NAND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 43 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV132D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.