Nexperia 74LV164D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 49 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV164D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.