
The 74LV245PW,118 is a 20-pin automotive bus transceiver from Nexperia. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 1.1V to 5.5V. The device features a propagation delay of 34ns and a load capacitance of 50pF. It is available in a 20-pin TSSOP package and is suitable for use in automotive applications.
Nexperia 74LV245PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 34 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV245PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.