
The Nexperia 74LV393D,112 is a dual 4-bit binary counter with a propagation delay of 35ns. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The counter has 14 terminals and can be triggered by a negative edge. It can count up and has a maximum frequency of 20MHz. The device is supplied with a voltage between 1V and 5.5V and is packaged in a SOP-14 package.
Nexperia 74LV393D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | BINARY COUNTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV393D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.