
The 74LV393D is a dual 4-bit binary counter with a propagation delay of 35ns. It operates over a temperature range of -40 to 125°C and is available in a 14-pin R-PDSO-G14 package. The counter can be triggered on the negative edge of the clock signal and counts up. It is designed for use in automotive applications and can handle supply voltages from 1 to 5.5V.
Nexperia 74LV393D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | BINARY COUNTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV393D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.