
The Nexperia 74LV4053PW,118 is a 16-channel dual multiplexer with 3 functions, packaged in a 16-pin TSSOP. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device can handle supply voltages from 1V to 6V and has a pin count of 16. It is designed for use in logic ICs and is part of the multiplexers & demultiplexers category.
Nexperia 74LV4053PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV4053PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.