
The 74LV541ATPWJ is a 20-pin TSSOP logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a bus driver with a propagation delay of 10ns and operates on a supply voltage of 4.5V to 5.5V. The device has 2 ports and 8-bit logic and is designed for automotive applications.
Nexperia 74LV541ATPWJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV541ATPWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.