
The 74LVC00ADB,112 is a NAND gate logic IC from Nexperia, featuring a 14-pin SSOP package. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a supply voltage range of 1.2V to 3.6V and a propagation delay of 6.5ns. It is a member of the LVC/LCX/Z family of logic ICs.
Nexperia 74LVC00ADB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC00ADB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.