The 74LVC00APW,118 is a 14-pin TSSOP NAND gate logic IC with a 2-input configuration. It operates within a supply voltage range of 1.2 to 3.6V and features a propagation delay of 6.5ns. This device is designed for automotive applications and is rated for operation within a temperature range of -40°C to 125°C. The IC has a load capacitance of 50pF and is suitable for use in a variety of logic gate applications.
Nexperia 74LVC00APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC00APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.