The 74LVC00APW-Q100 is a 14-pin dual NAND gate IC from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a propagation delay of 9.7ns. The device is available in a TSSOP package and is compliant with AEC-Q100. It can handle supply voltages between 1.2V and 3.6V, making it suitable for a variety of applications. The IC has 2 inputs and 4 functions, with a terminal position of dual.
Nexperia 74LVC00APW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.7 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC00APW-Q100 to view detailed technical specifications.
No datasheet is available for this part.