
The Nexperia 74LVC04ABQ,115 is a 14-pin quad inverter logic IC with a supply voltage range of 1.2 to 3.6V and a maximum operating temperature of 125°C. It features a temperature grade of AUTOMOTIVE and is packaged in the HVQCCN package type. The device has a propagation delay of 10.2ns and is suitable for use in automotive applications.
Nexperia 74LVC04ABQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.2 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC04ABQ,115 to view detailed technical specifications.
No datasheet is available for this part.