The Nexperia 74LVC06ABQ-Q100X is a 14-pin quad inverter logic IC with a propagation delay of 6.7ns. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 3.3V and can withstand up to 5.5V. It is packaged in a VQCCN-14 package with a width of 2.5mm and a length of 3mm.
Nexperia 74LVC06ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.7 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC06ABQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.