The Nexperia 74LVC07ABQ is a 14-input quad buffer logic IC with a temperature grade of AUTOMOTIVE and a supply voltage range of 1.2V to 5.5V. It operates over a temperature range of -40°C to 125°C and is packaged in a 14-pin HVQCCN package. The IC has a propagation delay of 6.5ns and is suitable for use in a variety of applications, including those requiring high-speed data transfer and processing.
Nexperia 74LVC07ABQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC07ABQ to view detailed technical specifications.
No datasheet is available for this part.