
The Nexperia 74LVC07AD,118 is a 14-pin dual inverter logic IC with a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 4.5ns and is designed for automotive-grade applications. The device operates over a temperature range of -40 to 125°C and is packaged in a 3.9mm wide, 8.65mm long R-PDSO-G14 package.
Nexperia 74LVC07AD,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC07AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.