The Nexperia 74LVC08APW/DG118 is a dual AND gate logic IC with 14 inputs, operating within a supply voltage range of 1.65 to 3.6V and a maximum current of 0.04A. It has a propagation delay of 10.4ns and a load capacitance of 50pF. This device is available in a TSSOP-14 package and is suitable for use in automotive applications, with an operating temperature range of -40 to 125°C.
Nexperia 74LVC08APW/DG118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Schmitt Trigger | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC08APW/DG118 to view detailed technical specifications.
No datasheet is available for this part.