
The 74LVC125AD,118 is a 14-pin SOP-14 automotive bus driver IC from Nexperia, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 1.8V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 1.2V. The device features a propagation delay of 12.8ns and supports up to 2 ports with true output polarity. It is designed for use in automotive applications and is packaged in a SOP-14 package with dimensions of 3.9mm in width and 8.65mm in length.
Nexperia 74LVC125AD,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.8 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC125AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.