The 74LVC125APW is a dual bus driver from Nexperia, featuring a 14-pin TSSOP package and operating within a -40°C to 125°C temperature range. It is designed for use with supply voltages between 1.2V and 3.6V, with a propagation delay of 12.8ns. This device is suitable for automotive applications, with a temperature grade of AUTOMOTIVE.
Nexperia 74LVC125APW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.8 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC125APW to view detailed technical specifications.
No datasheet is available for this part.