
Quad buffer/line driver featuring 3-state output and 5V tolerant inputs/outputs. This automotive-grade logic IC operates across a wide temperature range of -40°C to 125°C, with a nominal supply voltage of 2.7V and a maximum of 3.6V. The component offers four independent buffer functions, each with a single bit, true output polarity, and two ports. Housed in a 14-pin TSSOP package, it boasts a propagation delay of 7ns.
Nexperia 74LVC125APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC125APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.