
The 74LVC126ABQ-Q100X is a 14-pin quad bus driver from Nexperia with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device is designed for automotive applications and meets the AEC-Q100 screening level. It has a propagation delay of 12.6ns and is available in the HVQCCN package.
Nexperia 74LVC126ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC126ABQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.