Nexperia 74LVC1284D,118 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | IEEE 1284 Transceiver |
| Number of Transmitters | 7 |
| Number of Receivers | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Protocols Supported | IEEE 1284 |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 3.6V |
| Maximum Supply Current | 0.05mA |
| Power Supply Type | Single |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 74LVC1284D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.