The 74LVC138AD is a 16-channel dual multiplexer with a single function and operating temperature range of -40 to 125°C. It is a logic IC with a supply voltage range of 1.2 to 3.6V. The device is packaged in a R-PDSO-G16 package with dimensions of 3.9mm width and 9.9mm length. It is designed for automotive applications and has a propagation delay of 8.5ns.
Nexperia 74LVC138AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.5 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC138AD to view detailed technical specifications.
No datasheet is available for this part.